
Automotive-grade, fault-protected RS-485 line transceiver featuring differential Schmitt trigger inputs. Operates from a 3.15-V to 5.5-V supply, with a nominal 5-V supply. This 8-terminal, 8-SOIC package (R-PDSO-G8) offers a wide operating temperature range of -40°C to 125°C, meeting AEC-Q100 screening. The device provides one bus transceiver function with a maximum supply current of 6 mA.
Texas Instruments SN65HVD1781AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD1781AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.