Half-duplex RS-485 transceiver with 1Mbps data rate, operating from 3.15V to 5.5V supply. Features 70V fault protection, 200ns propagation delay, and 50mV receiver hysteresis. Designed for through-hole mounting in an 8-PDIP package, this lead-free and RoHS-compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments SN65HVD1781P technical specifications.
| Package/Case | P |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1781P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
