
Automotive-grade half-duplex RS-485/RS-422 transceiver, featuring 70-V fault protection. This surface-mount SOIC package supports data rates up to 1 Mbps with a 5V operating supply voltage. Designed for operation across a wide temperature range of -40°C to 125°C, it offers a single driver and single receiver configuration. The component is lead-free and RoHS compliant.
Texas Instruments SN65HVD1781QDRQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1781QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
