
The SN65HVD1782DG4 is a single 5V 10Mbps half-duplex transceiver with a SOIC-8 package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a supply current of 6mA and is available in a lead-free package quantity of 75, packaged in rail/Tube. It is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments SN65HVD1782DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1782DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1782DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.