
Half-duplex RS-485 transceiver, supporting up to 10Mbps data rates. Features 30V fault protection and operates from a 3.15V to 5.5V supply range, with a typical 5V operating voltage and 6mA current. This surface-mount, 8-SOIC package offers a wide operating temperature range of -40°C to 105°C and a propagation delay of 80ns. RoHS compliant and lead-free.
Texas Instruments SN65HVD1782DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1782DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
