High-speed, fault-protected RS-485 transceiver supporting 10Mbps data rates. Features a wide operating temperature range of -40°C to 105°C and a robust 30V fault protection. This half-duplex transceiver operates from a 3.15V to 5.5V supply, with a typical 5V operating voltage, and offers 25V output voltage. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component is ideal for industrial interface applications.
Texas Instruments SN65HVD1782P technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1782P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
