
Automotive fault-protected RS-485 line transceiver featuring differential Schmitt trigger inputs. Operates with a supply voltage range of 3.15V to 5.5V, nominal 5V, and a maximum supply current of 6mA. Designed for automotive applications with a temperature grade of -40°C to 125°C and AEC-Q100 screening. Housed in an 8-pin SOIC package (R-PDSO-G8) with dual terminal positions.
Texas Instruments SN65HVD1782QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD1782QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.