
Half-duplex bus transceiver for RS-485 and RS-422 interfaces, operating at 0.115Mbps. Features 70-V fault protection and a common-mode range of -20 to +25 V. This surface-mount SOIC package component offers a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V and 6mA current. It supports one driver and one receiver, with a maximum power dissipation of 905mW and a propagation delay of 200ns. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD1785D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1785D technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Height | 1.58mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1785D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
