
Half-duplex RS-485 bus transceiver featuring 70-V fault protection and a -20 to +25 V common-mode range. This surface-mount SOIC package supports a 115 Kbps data rate with a 4.5 V to 5.5 V operating supply voltage. The integrated circuit offers one driver and one receiver, operating from -40°C to 105°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN65HVD1785DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1785DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
