
High-speed, half-duplex bus transceiver supporting 10Mbps data rates. Features fault protection up to 30V and a wide common-mode range of -20V to +25V. Operates from a 4.5V to 5.5V supply with a typical 6mA current draw. Packaged in an 8-pin SOIC for surface mounting, this lead-free, RoHS-compliant component offers a propagation delay of 70ns and operates across an industrial temperature range of -40°C to 105°C.
Texas Instruments SN65HVD1787D technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1787D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.