
The SN65HVD1787P is an 8-pin DIP half-duplex transceiver from Texas Instruments, operating at a maximum data rate of 10Mbps. It can handle a maximum supply voltage of 5.5V and a maximum power dissipation of 976mW. The device is RoHS compliant and suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C.
Texas Instruments SN65HVD1787P technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1787P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.