
Full-duplex RS-485 transceiver with 70-V fault protection, operating from a 4.5-V to 5.5-V supply. Features a data rate of 0.115 Mbps and a wide common-mode voltage range of -20 V to +25 V. Housed in a 14-pin SOIC package with dimensions of 8.65mm x 3.91mm x 1.58mm. Supports a temperature range of -40°C to +105°C and offers 200 ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD1791D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 0.115Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1791D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
