
The SN65HVD1791DR is a single 5V full-duplex bus transceiver with a data rate of 0.115Mbps. It operates over a temperature range of -40°C to 105°C and is available in a lead-free SOIC-14 package. The device has a supply current of 6mA and is RoHS compliant. It is suitable for use in applications requiring a reliable and efficient data transfer solution.
Texas Instruments SN65HVD1791DR technical specifications.
| Package/Case | D |
| Data Rate | 0.115Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1791DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
