
Full-duplex RS-485 transceiver with 1Mbps data rate, operating from 4.5V to 5.5V supply. Features 70V fault protection and a common-mode range of -20V to +25V. Housed in a 14-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Supports a wide operating temperature range from -40°C to 105°C.
Texas Instruments SN65HVD1792D technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1792D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
