
Full-duplex RS-485 transceiver with 70-V fault protection, operating at 1 Mbps. Features a wide common-mode voltage range of -20 V to +25 V and a 5-V operating supply voltage. This 14-SOIC package component offers robust performance from -40°C to +105°C. It includes one driver and one receiver, is lead-free and RoHS compliant, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN65HVD1792DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1792DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1792DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
