The SN65HVD1792TDEP is a 1Mbps full-duplex transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SOIC-8 package. The device is lead-free and RoHS compliant, with an operating supply current of 6mA at 5V. It is designed for use in simplex and full-duplex applications.
Sign in to ask questions about the Texas Instruments SN65HVD1792TDEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1792TDEP technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1792TDEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.