
Full-duplex RS-485 transceiver operating at 10Mbps, featuring 70V fault protection and a -20 to +25 common-mode range. This integrated circuit supports a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Housed in a 14-SOIC package, it offers a 70ns propagation delay and operates across a temperature range of -40°C to 105°C. The device is RoHS compliant and designed for robust industrial communication applications.
Texas Instruments SN65HVD1793D technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1793D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
