
The SN65HVD1793DR is a 5V full-duplex bus transceiver with a data rate of 10Mbps. It operates over a temperature range of -40°C to 105°C and is available in a SOP14 package. The device is RoHS compliant and has a supply current of 6mA. It is suitable for use in a variety of applications requiring high-speed data transfer.
Sign in to ask questions about the Texas Instruments SN65HVD1793DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1793DR technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1793DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
