
The SN65HVD1794DR is a 5V half-duplex bus transceiver with a data rate of 0.115Mbps. It is packaged in a SOIC-8 package and is suitable for operation over the -40°C to 105°C temperature range. The device is RoHS compliant and has a maximum supply current of 6mA. It is designed for surface mount applications and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Texas Instruments SN65HVD1794DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1794DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1794DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
