
The SN65HVD1794P is a single-chip bus transceiver designed for operation at 5V supply voltage. It can handle a maximum supply current of 6mA and a maximum power dissipation of 976mW. The device is available in a through-hole package and is rated for operation over the temperature range of -40°C to 105°C. The SN65HVD1794P is a half-duplex transceiver with a data rate of 0.115Mbps and a propagation delay of 200ns.
Texas Instruments SN65HVD1794P technical specifications.
| Package/Case | P |
| Data Rate | 0.115Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1794P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
