
Full-duplex RS-485/RS-422 transceiver featuring 25Mbps data rate. This integrated circuit offers one driver and one receiver, supporting both RS-422 and RS-485 interfaces. Operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage, it functions across -40°C to 85°C. The device is provided in a lead-free, RoHS-compliant SOIC package suitable for surface mounting.
Sign in to ask questions about the Texas Instruments SN65HVD179DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD179DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.7mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD179DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
