
Half-duplex RS-485 transceiver, operating at 25Mbps, features extended common-mode range and a 5V supply voltage (4.5V to 5.5V). This surface-mount SOIC package component offers one driver and one receiver, with a supply current of 9mA. Designed for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN65HVD20D technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.