
Half-duplex RS-485 transceiver with a 25Mbps data rate, designed for extended common-mode operation. Features one driver and one receiver, supporting a 5V operating supply voltage. This surface-mount SOIC package offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments SN65HVD20DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 130mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD20DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
