LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Texas Instruments SN65HVD20PE4 technical specifications.
| Package/Case | P |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65HVD20 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD20PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.