
The SN65HVD21ADR is a 5Mbps half-duplex transceiver with a SOIC-8 package, operating from 4.5V to 5.5V and -40°C to 85°C. It has a propagation delay of 100ns and a supply current of 12mA. The device is RoHS compliant and lead free. It is suitable for surface mount applications.
Texas Instruments SN65HVD21ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD21ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
