
The SN65HVD21DRG4 is a single-transceiver half-duplex interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 5Mbps and a supply voltage of 5V. This lead-free device is RoHS compliant and available in a 2500-piece tape and reel package. With a supply current of 12mA, it is suitable for surface mount applications.
Texas Instruments SN65HVD21DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD21DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
