The SN65HVD21MDREPG4 is a single transceiver with a data rate of 5Mbps, operating within a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is packaged in a SOIC package. The device is RoHS compliant and operates within a temperature range of -55°C to 125°C. It has a supply current of 12mA.
Texas Instruments SN65HVD21MDREPG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD21MDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.