
Half-duplex RS-485 bus transceiver with a 5Mbps data rate. Features extended common-mode range, operating from a 4.5V to 5.5V supply. This through-hole mounted component offers one driver and one receiver, packaged in an 8-PDIP. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN65HVD21P technical specifications.
| Package/Case | P |
| Data Rate | 5Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| Termination | Through Hole |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
