The SN65HVD21PE4 is a half-duplex transceiver from Texas Instruments, operating over a supply voltage range of 4.5V to 5.5V. It can handle a data rate of up to 5Mbps. The device is packaged in a through hole package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C. The SN65HVD21PE4 is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| Weight | 0.015521oz |
| RoHS | Compliant |