
The SN65HVD22DG4 is a single transceiver from Texas Instruments, operating at a supply voltage of 5V with a maximum current of 9mA. It is available in a SOIC package and is RoHS compliant. The device has a temperature range of -40°C to 85°C and is suitable for half-duplex applications.
Texas Instruments SN65HVD22DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD22DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
