
Single transmitter/receiver bus transceiver for RS-485 half-duplex communication. Features a 500Kbps data rate and operates with a supply voltage range of 4.5V to 5.5V. This surface mount SOIC package component offers 1 driver and 1 receiver, with a typical operating supply current of 9mA. It is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN65HVD22DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD22DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
