The SN65HVD22 is a half-duplex bus transceiver with a data rate of 0.5Mbps, operating within a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is packaged in a lead-free SOIC-8 package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It draws a supply current of 9mA.
Texas Instruments SN65HVD22DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD22DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
