Half-duplex RS-485 bus transceiver featuring a 500Kbps data rate and extended common-mode range. This integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a low operating supply current of 9mA. Designed for through-hole mounting in an 8-PDIP package, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant, suitable for demanding industrial applications.
Sign in to ask questions about the Texas Instruments SN65HVD22P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD22P technical specifications.
| Package/Case | P |
| Data Rate | 500Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD22P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
