
CAN transceiver IC supporting 1Mbps data rates and 3.3V operating voltage. Features include a single transceiver channel, 1 driver, 1 receiver, 1 transmit buffer, and 1 receive buffer. Operates across a wide temperature range of -40°C to 125°C with a maximum supply voltage of 3.6V. Packaged in an 8-pin SOIC (D) with SMD/SMT termination, this RoHS compliant component is supplied in tubes of 75 units.
Texas Instruments SN65HVD230QD technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 17mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD230QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
