
Automotive 3.3-V CAN Transceiver, Half Duplex, featuring a 1Mbps data rate. This integrated circuit offers one driver and one receiver, operating within a supply voltage range of 3V to 3.6V with a nominal 3.3V. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C. The component is housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height, with a thickness of 1.58mm. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN65HVD230QDRG4Q1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 17mA |
| Thickness | 1.58mm |
| Weight | 0.002469oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD230QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
