
3.3V CAN Transceiver, 1Mbps data rate, featuring a single driver and receiver. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 17mA supply current. Housed in an 8-SOIC package, this lead-free and RoHS-compliant component supports a temperature range of -40°C to 85°C. Includes sleep mode functionality.
Sign in to ask questions about the Texas Instruments SN65HVD231DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD231DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD231DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
