
The SN65HVD233DG4 is a 1-port transceiver for RS-485 and RS-232 applications. It operates at a maximum data rate of 1Mbps and is powered by a 3.3V supply voltage. The device is packaged in a SOP8 package and is lead free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments SN65HVD233DG4 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
