
3.3V CAN Transceiver, Half Duplex, 1Mbps data rate, featuring standby and loopback modes. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 6mA supply current. Includes one driver and one receiver, with 100mV receiver hysteresis. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments SN65HVD233DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
