
High-speed CAN transceiver supporting 1Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. This integrated circuit offers one driver and one receiver, packaged in an 8-pin SOIC (D) for surface-mount applications. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant.
Texas Instruments SN65HVD233HD technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.