
3.3-V CAN Transceiver, operating at up to 1 Mbps, features a single driver and receiver for robust network communication. This integrated circuit offers a wide operating temperature range from -55°C to 175°C, with a supply voltage range of 3V to 3.6V. Maximum power dissipation is 114mW, and typical supply current is 6mA. Propagation delay and turn-on delay are both 70ns. Packaged in an 8-CFP format, this RoHS compliant component is supplied on a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD233SHKJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233SHKJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.