High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD233SHKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233SHKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.