
3.3-V CAN Transceiver, 1Mbps data rate, half-duplex communication. Features 1 driver and 1 receiver within a CDIP package for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C with a supply voltage of 3V to 3.6V. Offers a propagation delay and turn-on delay of 70ns, with a receiver hysteresis of 140mV.
Texas Instruments SN65HVD233SJD technical specifications.
| Package/Case | CDIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233SJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
