
Texas Instruments SN65HVD233SKGDA technical specifications.
| Package/Case | DIE |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Tray |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233SKGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
