
3.3V CAN Transceiver, 1Mbps data rate, featuring a single channel with one driver and one receiver. This integrated circuit operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. It supports a wide temperature range from -40°C to 125°C and is housed in an 8-SOIC package with SMD/SMT termination. RoHS compliant and lead-free, this transceiver offers a sleep mode for power efficiency.
Sign in to ask questions about the Texas Instruments SN65HVD234DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD234DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD234DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
