
Automotive-grade CAN controller IC supporting 1Mbps data rates. Features a 3.3V nominal supply voltage and operates across a -40°C to 125°C temperature range. This 8-terminal, SOIC package device offers a single channel and is AEC-Q100 qualified.
Texas Instruments SN65HVD234QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD234QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.