
3.3V CAN transceiver supporting 1Mbps data rates. Features standby mode and autobaud loop-back functionality. Operates from a 3V to 3.6V supply voltage with a typical 6mA supply current. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component is rated for -40°C to 125°C operating temperatures.
Texas Instruments SN65HVD235DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD235DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
