
High-speed, half-duplex RS-485 bus transceiver with a 25Mbps data rate. Features extended common-mode range and operates from a 4.5V to 5.5V supply voltage. Designed for surface mount applications in an 8-pin SOIC package, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN65HVD23D technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 11mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD23D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
