
High-speed CAN transceiver supporting 1Mbps data rates. Features a single channel with one driver and one receiver, operating from a 4.5V to 5.5V supply voltage. This through-hole component offers shutdown and standby modes, with a maximum supply current of 65mA. Packaged in an 8-pin PDIP, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN65HVD251P technical specifications.
| Package/Case | P |
| Data Rate | 1Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Termination | Through Hole |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD251P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
