
The SN65HVD251PE4 is a single channel transceiver with a data rate of 1Mbps. It operates at a supply voltage of 5V and has a maximum supply current of 65mA. The device is packaged in a P-8 package and is designed to operate over a temperature range of -40 to 125°C. It is RoHS compliant and lead free.
Texas Instruments SN65HVD251PE4 technical specifications.
| Package/Case | P |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD251PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
