
Industrial CAN transceiver, 1Mbps data rate, operating from 4.75V to 5.25V with a typical 5V supply. Features one driver and one receiver, supporting a single transceiver. Housed in an 8-SOIC package (5mm L x 4mm W x 1.5mm H), this lead-free component operates across a -40°C to 85°C temperature range. Maximum supply current is 80mA, with a typical propagation delay of 55ns.
Texas Instruments SN65HVD252D technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeviceNet™ |
| Supply Current | 80mA |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD252D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
